PDP SEO Portlet

B82789C0104N002

Choke, Common Mode, 100 uH, 6.2 kOhm, 150 mA, 1812 [4532 Metric]

Manufacturer:TDK
Product Category: 电感器, SMD 共模扼流圈
Avnet Manufacturer Part #: B82789C0104N002
Secondary Manufacturer Part#: B82789C0104N002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B82789C0104N002 is a data and signal line SMD common-mode choke. Application includes automotive applications, e.g. CAN and FlexRay bus, industrial field bus systems, line cards for telecom.

  • 150mA DC current rating, 100µH inductance
  • 0.25PH typ Lstray, 150mA IR, 1500mohm Rmax, 85°C TR
  • Current-compensated double choke, ferrite I core
  • Enamel copper wire winding, bifilar winding
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Qualified to AEC-Q200
  • CuSn6 base material, Ni/Ag/Au layer composition
  • Rated voltage is 42VAC/80VDC
  • Rated temperature range from +85°C to +110°C

Technical Attributes

Find Similar Parts

Description Value
150 mA
6.2 kOhm
100 uH
1812 [4532 Metric]
3 mm
5.2 mm
B82789C0 Series
3.5 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.81643
5000+
$0.76200
7500+
$0.74221
12500+
$0.72342
25000+
$0.70556
62500+
$0.68855
125000+
$0.67235