PDP SEO Portlet

B82721K2122N20

Choke, Power Line, Double, Ring Core 6.8 mH, 1.2 A, B82721K Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82721K2122N20
Secondary Manufacturer Part#: B82721K2122N20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B82721K2122N20 is a 1.2A current-compensated ring core double Common Mode Choke suitable for wave soldering. It has ferrite core with epoxy coating, plastic case and sector winding, hot dipped Ni and Sn layer composition CuNi18Zn20 base terminal.

  • High resonance frequency due to special winding technique
  • Approximate 1% stray inductance for symmetrical interference suppression
  • Design complies with EN 60938-2 and UL 1283
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Ferrite
1.2 A
6.8 mH
B82721K Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:720  Mult:720  
USD $:
0+
$0.00000