B82464G4333M000
表面贴装功率电感器, 33 µH, 1.85 A, 2.1 A, 屏蔽, 0.075 ohm
- Temperature range up to +150 °C
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020C
- Qualified to AEC-Q200
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 62 mOhm | ||
| 33 uH | ||
| 20 | ||
| Shielded | ||
| 4.8 mm | ||
| 10.4 mm | ||
| B82464G4 Series | ||
| 10.4 mm | ||
| 1.85 A | ||
| 2.34 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |