PDP SEO Portlet

B72500D50A60

TVS压敏电阻, MOV, -999系列, 19 V, 0603 [1608 公制]

Manufacturer:TDK
Avnet Manufacturer Part #: B72500D50A60
Secondary Manufacturer Part#: B72500D50A60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B72500D0050A060 is a SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It has nickel barrier terminations suitable for lead-free soldering.

  • ESD protection to IEC 61000-4-2, level 4
  • Bidirectional ESD protection in one component
  • No change in ESD protection performance at temperatures up to 85°C (temperature derating)
  • Use of parasitic capacitance for EMI suppression and high-frequency filtering
  • High surge current capability
  • Low parasitic inductance
  • Low leakage current
  • Fast response time

Technical Attributes

Find Similar Parts

Description Value
19 V
Surface Mount
4
85 °C
-40 °C
Standard Series
0603 [1608 Metric]
Multilayer Varistor (MLV)
5.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  16000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $: