PDP SEO Portlet

B72500D0050A060

TVS Varistor, MOV, 5.6 V, Standard Series, 19 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72500D0050A060
Secondary Manufacturer Part#: B72500D0050A060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B72500D0050A060 is a SMD Ceramic Multilayer Varistor is a family of transient voltage suppressors. It has nickel barrier terminations suitable for lead-free soldering.

  • ESD protection to IEC 61000-4-2, level 4
  • Bidirectional ESD protection in one component
  • No change in ESD protection performance at temperatures up to 85°C (temperature derating)
  • Use of parasitic capacitance for EMI suppression and high-frequency filtering
  • High surge current capability
  • Low parasitic inductance
  • Low leakage current
  • Fast response time

Technical Attributes

Find Similar Parts

Description Value
null
null
Multilayer Varistor (MLV)
null
5.6 V
null
null
0603 [1608 Metric]
null
null
null
19 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00