B72210S0151K101
TVS压敏电阻, 150 V, 200 V, StandarD系列, 395 V, 片状10mm, 金属氧化物压敏变阻器 (MOV)
Click image to enlarge
Manufacturer:TDK
Product Category:
电路保护, TVS - 瞬态电压抑制器, TVS压敏电阻
Avnet Manufacturer Part #: B72210S0151K101
Secondary Manufacturer Part#: B72210S0151K101
- RoHS 10 Compliant
- Tariff Charges
- Wide operating voltage range 11 to 1100 VRMS
- No derating up to 85 °C ambient temperature
- PSpice models
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 395 V | ||
| 105 °C | ||
| -40 °C | ||
| 24 J | ||
| 14.5 mm | ||
| StandarD B722 Series | ||
| Disc 10mm | ||
| 10 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 150 V | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |