PDP SEO Portlet

B59607A0120A062

PTC Thermistor, 55 ohm, SMD, 30 V, -25% to +25%, B59607 Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B59607A0120A062
Secondary Manufacturer Part#: B59607A0120A062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B59607A0120A062 is a 2-pin 1210 (3225) SMD PTC Thermistor with lead-free tinned chip terminations. This SMD mounting thermistor is ideal for reflow soldering only and for automatic placement. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.

  • Small size
  • Short response times

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
Surface Mount
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00