PDP SEO Portlet

B59412C1130B070

Thermistor PTC 120Ohm 25% 2-Pin Radial Cardboard Strip

Manufacturer:TDK
Product Category: 传感器, 其他传感器
Avnet Manufacturer Part #: B59412C1130B070
Secondary Manufacturer Part#: B59412C1130B070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead-free terminals
  • Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
  • Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
  • Marking: Type, manufacturer's logo, reference temperature in °C and date code YYWW
  • UL approval to UL 1434 (file number E69802) for ICL application selected types; Vmax = 480 V and VR = 400 V for C755
  • UL approval to UL 1434 (file number E69802) for overcurrent protection Vmax = 420 V and VR = 380 V, except type C758, C1412 and C1451
  • VDE approval (licence number 40040539) for ICL applications and for overcurrent protection selected types (licence number 104843)
  • IECQ certificate (file number 101-QA-13) for ICL applications and for overcurrent protection selected types (file number 101-QA-2)
  • Qualification based on AEC-Q200
  • RoHS-compatible
  • 75mA rated current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: