PDP SEO Portlet

B57236S0100M000

Thermistor, ICL NTC, 10 ohm, -20% to +20%, Radial Leaded, B57236S0 Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57236S0100M000
Secondary Manufacturer Part#: B57236S0100M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B57236S0100M000 is a 2-pin NTC Thermistor with kinked leads of tinned copper wire and coated thermistor disk. This B57236S0 series thermistor is useable in series connections up to 265Vrms. It is marked with manufacturer's logo, NTC and resistance value stamped on. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. The bending radius should be at least 0.75mm. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for inrush current limiting, switch-mode power supplies.

  • Bending radius should be at least 0.75mm
  • Wide resistance range
  • 2.1W Maximum power

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533.40.00.80
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000