B57211P0250M301
Thermistor, ICL NTC, 25 Ohm, 13 mm, 2.5 A, B57211P0
Click image to enlarge
Manufacturer:TDK
Product Category:
电路保护, 电路保护热敏电阻, 浪涌电流限制器 (ICL) NTC 热敏电阻
Avnet Manufacturer Part #: B57211P0250M301
Secondary Manufacturer Part#: B57211P0250M301
- RoHS 10 Compliant
- Tariff Charges
- 7.5mm Lead spacing
- High stability of electrical characteristic
- Bending radius should be at least 0.75mm
- 3W Maximum power
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CQC, IEC, UL, VDE | ||
| 13 mm | ||
| 2.5 A | ||
| B57211P0 Series | ||
| 25 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |