PDP SEO Portlet

B32774D4226K000

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 22 uF, ± 10%, Through Hole, 450 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32774D4226K000
Secondary Manufacturer Part#: B32774D4226K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance values up to 480 µF
  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • RoHS-compatible
  • 2-Pin, 27.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
30 Vus
5400 uOhm
GRADE II (Test Condition A)
27.5 mm
105 °C
-40 °C
-888
-888
-888
36.5 mm
31.5 mm
22 mm
-888
-888
14.5 A
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:784  Mult:784  
USD $:
0+
$0.00000