B32652A7563J000
Power Film Capacitor, 0.056 uF, 500 V, 1.25 kV, ± 5%, Metallized PP, PC Pin, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32652A7563J000
Secondary Manufacturer Part#: B32652A7563J000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.056 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 1850 V/us | ||
| 15 mOhm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 110 °C | ||
| -55 °C | ||
| 18.5 mm | ||
| 18 mm | ||
| B32652 Series | ||
| 11 mm | ||
| AEC-Q200D | ||
| 5.7 A | ||
| 500 V | ||
| 1250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | null |