PDP SEO Portlet

B32652A2102J289

Film Capacitor, 1000 pF, 700 V, 2000 V, ± 5%, Metallized PP, Radial Box - 2 Pin

Manufacturer:TDK
Avnet Manufacturer Part #: B32652A2102J289
Secondary Manufacturer Part#: B32652A2102J289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
5%
Through Hole
GRADE II (Test Condition A)
15 mm
100 °C
-55 °C
10.5 mm
18 mm
5 mm
700 V
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4680  Mult:4680  
USD $:
0+
$0.00000