PDP SEO Portlet

B32529C6102K189

Electrolytic Capacitor, 470uF, 400V, ± 20%, Snap-In

Manufacturer:TDK
Avnet Manufacturer Part #: B32529C6102K189
Secondary Manufacturer Part#: B32529C6102K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • 5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.001 uF
190 mOhm
10 mm
125 °C
-40 °C
Polar
30 mm
55 mm
1930 mA
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:22400  Mult:22400  
USD $:
0+
$0.00000