PDP SEO Portlet

B32529C 104J189

Film Capacitor, 0.1 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Manufacturer:TDK
Avnet Manufacturer Part #: B32529C 104J189
Secondary Manufacturer Part#: B32529C 104J189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • 5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
5%
Through Hole
GRADE II (Test Condition A)
5 mm
125 °C
-55 °C
6.5 mm
7.3 mm
2.5 mm
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.25.00.70
Schedule B: 8532.25.00.70
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:11200  Mult:11200  
USD $:
0+
$0.00000