B32520C0105J289
Power Film Capacitor, 1 uF, 40 VAC, 63 VDC, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32520C0105J289
Secondary Manufacturer Part#: B32520C0105J289
- RoHS 10 Compliant
- Tariff Charges
B32520 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PET Stacked | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 10.5 mm | ||
| 10 mm | ||
| B32520 Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | null |