PDP SEO Portlet

B32022A3103M189

Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32022A3103M189
Secondary Manufacturer Part#: B32022A3103M189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead spacing : 15
  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • CR (µF) : 0.022

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
20%
Through Hole
600 V/us
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5200  Mult:5200  
USD $: