PDP SEO Portlet

UMK316BJ475KL-T

SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 1206 [3216 Metric], ± 10%, X5R, MSAS Series, 3.2 mm

Official logo for TAIYO YUDEN
Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: UMK316BJ475KL-T
Secondary Manufacturer Part#: UMK316BJ475KL-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UMK316BJ475KL-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. The capacitor comes with a X7R temperature characteristics code and it is suitable for general digital circuit, liquid crystal modules and DC-DC converters.

  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Reflow soldering
  • Higher permissible ripple current values
  • Smaller case sizes with high rated voltage
  • Improved reliability due to higher insulation resistance and breakdown voltage

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1206 [3216 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
1.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000