RM EMK042 CG010BD-W
Cap Ceramic 1pF 16V C0G 0.1pF SMD 01005 125°C T/R
Manufacturer:TAIYO YUDEN
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: RM EMK042 CG010BD-W
Secondary Manufacturer Part#: RM EMK042 CG010BD-W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 pF | ||
| Wraparound | ||
| C0G | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 × 0.2 x 0.2 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |