PDP SEO Portlet

LMK107B7105KA-T

SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R

Official logo for TAIYO YUDEN
Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: LMK107B7105KA-T
Secondary Manufacturer Part#: LMK107B7105KA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMK107B7105KA-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 0603 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.

  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Reflow soldering

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
0603 [1608 Metric]
SMD
125 °C
-55 °C
1.6 mm
M Series
1.6 x 0.8 x 0.8 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00425
40000+
$0.00213