LF BKP1608HS121-T
Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 2.7 A, 35 Milliohm, ± 25%
- RoHS 10 Compliant
- Tariff Charges
- Low Rdc value can lower the power consumption and extend the life of batteries. That stands on the high advanced green sheet and printing technologies
- No need for grounding provides greater flexibility in circuit design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.7 A | ||
| 0.035 ohm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 120 mohm | ||
| ± 25% | ||
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
| HTSN: | 85045000 |
| Schedule B: | 85045000 |