PDP SEO Portlet

JMK063C6224KP-F

SMD Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, 0201 [0603 Metric], ± 10%, X6S, MSAS Series

Official logo for TAIYO YUDEN
Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: JMK063C6224KP-F
Secondary Manufacturer Part#: JMK063C6224KP-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAIYO YUDEN’s latest NPI presents 24 MLCCs with X6S temperature characteristics, providing an extended temperature operating range from -55°C ~ 105°C. Utilizing strengths in materials, layering, and printing technologies, this expansion of the X6S lineup includes high capacitance capacitors of up to 220uF, allowing for new opportunities for circuit design, downsizing, and capacitor replacement in more extreme environments. MLCC package sizes of TAIYO YUDEN’s latest NPI release range from EIA 0201 to 1210 and working voltages range from 2.5V to 25V.

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
0201 [0603 Metric]
Standard Terminal
X6S
105 °C
-55 °C
0.6 mm
MSAS Series
0.3 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000