PDP SEO Portlet

FBMH3225HM102NT

Ferrite Bead, 1210 [3225 Metric], 1 kohm, 2 A, FB Series, 0.1 ohm, ± 30%

Manufacturer:TAIYO YUDEN
Product Category: 铁氧体, 铁氧体磁珠
Avnet Manufacturer Part #: FBMH3225HM102NT
Secondary Manufacturer Part#: FBMH3225HM102NT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FBMH3225HM102NT is a 1kO Chip Bead Inductor for use with power line and reflow soldering applications.

  • 100MHz Frequency rating
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
2 A
100 mOhm
1210 [3225 Metric]
Surface Mount
1 kOhm
± 30%
125 °C
-40 °C
2.5 mm
3.2 mm
FB Series
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: