CE LMK212ABJ106KGHT
Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric]
Manufacturer:TAIYO YUDEN
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CE LMK212ABJ106KGHT
Secondary Manufacturer Part#: CE LMK212ABJ106KGHT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Wraparound | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| 2 mm | ||
| M Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |