PDP SEO Portlet

US1M

Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: US1M
Secondary Manufacturer Part#: US1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The US1M from Multicomp is a surface mount ultra-fast diode in SMB (DO-214AC) package. The device features glass passivated chip junction, ultra-fast recovery time for high efficiency, low profile package, low forward voltage and low power loss.

  • Ideal for automated placement
  • Maximum recurrent peak reverse voltage is 1000V
  • Peak forward surge current is 30A (8.3ms single half sine wave superimposed on rated load)
  • Maximum instantaneous forward voltage is 1.7V at 1A
  • Maximum average forward rectified current is 1A at TL = 110°C 1A
  • Operating temperature range from -55°C to 150°C
  • Built-in strain relief
  • Easy pick and place
  • Maximum RMS voltage is 700V

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
30
1.7
150 °C
1
75

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:15000  Mult:7500  
USD $:
0+
$0.00000