TS331CX5 RFG
Manufacturer:Taiwan Semiconductor
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS331CX5 RFG
Secondary Manufacturer Part#: TS331CX5 RFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Offset Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 2.5 | ||
| 2 to 36|±1 to ±18 V | ||
| -40 to 105 °C | ||
| 5SOT-25 | ||
| 5 | ||
| Single|Dual | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| Extended Industrial | ||
| SOT-25 | ||
| 2V to 36V, ± 1V to ± 18V | ||
| CMOS|TTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |