TS2596CM550 RNG
Conv DC to DC Single Step-Down 4.5V to 40V 5-Pin TO-263 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 % | ||
| 40 V | ||
| 4.5 V | ||
| 40 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 13.8, 15.2 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 | ||
| Fixed | ||
| 5 V | ||
| 5TO-263 | ||
| 5 | ||
| 10 x 9 x 4.45 mm | ||
| Extended Industrial | ||
| TO-263 | ||
| 150 kHz | ||
| 150 kHz | ||
| Step-Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |