SMCJ60A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 60 V, 96 V, DO-214, 2 Pins
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
电路保护, TVS - 瞬态电压抑制器, 瞬态电压抑制器
Avnet Manufacturer Part #: SMCJ60A
Secondary Manufacturer Part#: SMCJ60A
- RoHS 10 Compliant
- Tariff Charges
The SMCJ series Transient Voltage Suppressor Diode offers 1500W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of 1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- 1mA above 10V IR
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
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |