PDP SEO Portlet

SMBJ16CA

TVS Diode, SMBJ Series, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: SMBJ16CA
Secondary Manufacturer Part#: SMBJ16CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMBJ series from Fairchild are single channel transient voltage suppressor for bipolar applications. These diodes are available in unidirectional and bidirectional polarities.

  • Glass passivated junction
  • 600W peak pulse power capability on 10/1000µs waveform
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time
  • UL recognized
  • Operating temperature range -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000