SK54C
Diode Schottky 40V 5A 2-Pin DO-214AB T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: SK54C
Secondary Manufacturer Part#: SK54C
- RoHS 10 Compliant
- Tariff Charges
The SK54C is a surface mount Schottky Barrier Rectifier with matte tin-plated leads terminals, UL94V-0-flame rated moulding compound case and indicated by cathode band polarity. Guarding for overvoltage protection. Ideal for automated placement.
- Low power loss and high efficiency
- High surge current capability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- Halogen-free
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
| HTSN: | 8541100000 |
| Schedule B: | null |