PDP SEO Portlet

RS1JL

Diode Fast Recovery Rectifier 600V 0.8A 2-Pin Sub SMA T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: RS1JL
Secondary Manufacturer Part#: RS1JL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast switching for high efficiency
  • Low reverse leakage current
  • High current capability
  • Low forward voltage drop
  • Low cost
  • Meet UL flammability classification 94V-0

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: