PDP SEO Portlet

MBS8 RC

Diode Rectifier Bridge Single 800V 0.8A 4-Pin MBS T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: MBS8 RC
Secondary Manufacturer Part#: MBS8 RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.8
MBS
Surface Mount
1
Single Phase
4
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03112
6000+
$0.02668