ES1J
Standard Recovery Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
分立器件, 二极管和整流器, 快速和超快恢复整流器
Avnet Manufacturer Part #: ES1J
Secondary Manufacturer Part#: ES1J
- RoHS 10 Compliant
- Tariff Charges
The ES1J is a surface-mount TVS Diode with moulded plastic case and lead-free pure tin-plated leads.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 | ||
| 1.7 | ||
| 150 °C | ||
| 600 | ||
| 35 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |