PDP SEO Portlet

ES1DL

Diode Super Fast Recovery Rectifier 200V 1A 2-Pin Sub SMA T/R

Official logo for Taiwan Semiconductor
Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: ES1DL
Secondary Manufacturer Part#: ES1DL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a 1A superfast surface mount rectifier in a Low profile Package Sub-SMA. This rectifier is designed for Switching mode converters and inverters, DC-to-DC converters. To avoid installation errors, the cathode band indicates the polarity.

  • Ideal for Automated Placement
  • Low profile space
  • Glass Passivated Chip Junctions
  • Low reverse leakage current
  • High current capability
  • Low forward voltage drop

Technical Attributes

Find Similar Parts

Description Value
1
Sub SMA
Single
30
950
150 °C
200
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
0+
$0.00000