B0530W RHG
Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R
 
									
									
									- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5.5 | ||
| 430 | ||
| 2 | ||
| 125 °C | ||
| 30 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | null | 
| Schedule B: | null | 
