1N4004G
Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Click image to enlarge
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N4004G
Secondary Manufacturer Part#: 1N4004G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| Axial Leaded | ||
| Single | ||
| 30 | ||
| 1 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 400 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100000 |
| Schedule B: | null |