PDP SEO Portlet

712RAH

Conn Power Receptacle 2 POS Solder RA Through Hole 3 Terminal 1 Port

Official logo for Switchcraft
Manufacturer:Switchcraft
Product Category: 连接器, 电源连接器
Avnet Manufacturer Part #: 712RAH
Secondary Manufacturer Part#: 712RAH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 712RAH from Switchcraft/Conxall is a High Temperature 2.5mm Right Angle, Panel Mount Through Hole Power Jack that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power jacks. Fully mateable with Switchcraft high temperature or standard power plugs.

  • Ideal for applications with high ambient temperature
  • Better able to withstand the high temperatures of soldering than typical power jacks
  • High RTI thermoplastic, phenolic electrical insulator
  • Silver plated copper alloy terminals and contacts
  • Voltage rating 24Vdc resistive
  • Insulation resistance 1000Mohm min.
  • Dielectric withstanding voltage 500Vac max.
  • Temperature limits from -40°C to +105°C (-40°F to +221°F)
  • Made in the USA

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 8536.69.40.20
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: