PDP SEO Portlet

25CAE22S

Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20 %, 2000 hours @ 85°C, Radial Can - SMD

Official logo for Surge Components
Manufacturer:Surge Components
Avnet Manufacturer Part #: 25CAE22S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 µF
null
Radial Can - SMD
null
null
2000 hours @ 85°C
85 °C
-40 °C
Polarized
6.3 mm
null
5.4 mm
null
null
null
52 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00