PDP SEO Portlet

CD105T125NP-470KC

Power Film Capacitor, 2700 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Sumida
Avnet Manufacturer Part #: CD105T125NP-470KC
Secondary Manufacturer Part#: CD105T125NP-470KC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2700 pF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
9500 V/us
0.236 Ohm
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
26 A
11 mm
18 mm
R76 Series
5 mm
AEC-Q200
1.2 A
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:25000  Mult:500  
USD $: