PDP SEO Portlet

RNCP1206FTD1K00

Res Thin Film 1206 1K Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R

Official logo for Stackpole
Manufacturer:Stackpole
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RNCP1206FTD1K00
Secondary Manufacturer Part#: RNCP1206FTD1K00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher power ratings than standard thick film chips
  • Absolute TCRs to ±100ppm/°C
  • Impervious to Sulfur contamination, no silver present in terminations
  • Absolute Tolerances to 1%
  • Completely lead free and RoHS compliant without exemptions – does not use lead containing glass
  • Comparable in cost to standard thick film chip resistors

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.5 W
3.1 mm
1.5
1
1
1206
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01200
15000+
$0.00810
25000+
$0.00783
50000+
$0.00756