CSNL2512FT1L00
Res Metal Foil 2512 0.001 Ohm 1% 2W ±50ppm/°C Molded SMD SMD Plastic T/R
Manufacturer:Stackpole
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CSNL2512FT1L00
Secondary Manufacturer Part#: CSNL2512FT1L00
- RoHS 10 Compliant
- Tariff Charges
- High power current sense resistor
- TCR of ±50 ppm/°C
- Resistances down to 0.0005 (1/2 mO)
- Current handling up to 63 amps
- Non-standard resistance values available
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -55 °C | ||
| 2.0000 W | ||
| 6.35 mm | ||
| 3.18 | ||
| 1 | ||
| 1 | ||
| 2512 | ||
| Metal Foil | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |