SPD1148API48
MCU 32-Bit SPD1148 ARM Cortex-M4 RISC 128KB Flash 2.97V to 3.63V 48-Pin QFN EP Tray
Manufacturer:Spintrol Technology
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: SPD1148API48
Secondary Manufacturer Part#: SPD1148API48
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M4 | ||
| QFN EP | ||
| Surface Mount | ||
| CAN|Serial I2C|SPI|U | ||
| 20 | ||
| 48 | ||
| 200 | ||
| 128 KB | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |