PDP SEO Portlet

PC357N7J000F

Manufacturer:Sharp
Product Category: null
Avnet Manufacturer Part #: PC357N7J000F
Secondary Manufacturer Part#: PC357N7J000F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4-pin Mini-flat package
  • Double transfer mold package (Ideal for Flow Soldering)
  • High collector-emitter voltage (VCEO : 80V)
  • Current transfer ratio (CTR) : MIN. 50% at IF=5mA, VCE=5V
  • Several CTR ranks available
  • High isolation voltage between input and output (Viso(rms) : 3.75kV)
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin-Copper
260
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
1
-30 to 100 °C
DC
4Mini-Flat
4
3.6 x 4.4 x 2.6 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
1+
$0.00000