PDP SEO Portlet

UCLAMP3301H.TCT

ESD Protection Device, 8 V, SOD-523, 2 Pins, 3.3 V, 30 pF, uClamp

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP3301H.TCT
Secondary Manufacturer Part#: UCLAMP3301H.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp3301H of Transient Voltage Suppressors (TVS) are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDAs. They offer superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. They are designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD), lightning, electrical fast transients (EFT), and cable discharge events (CDE).The µClamp3301H is constructed using ’s proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon avalanche diode processes. They feature a true operating voltage of 3.3 volts for superior protection when compared to traditional pn junction devices.The µClamp3301H is in a 2-pin SOD-523 package. Each device will protect one unidirectional line operating at 3.3 volts. They give the designer the flexibility to protect one line in applications where arrays are not practical. They may be used to meet the ESD immunity requirements of IEC 61000-4-2.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±30kV (contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • Cable Discharge Event (CDE)
  • Small SOD-523 package
  • Protects one data line
  • Low clamping voltage
  • Working voltage: 3.3V
  • Low leakage current
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
30 pF
8 V
SOD-523
Unidirectional
Surface Mount
1
2
1
125 °C
-55 °C
3.3 V
40 W
uClamp Series
0.5 uA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000