PDP SEO Portlet

UCLAMP0571P.TNT

High-Power µClamp 1-Line Surge Protection

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP0571P.TNT
Secondary Manufacturer Part#: UCLAMP0571P.TNT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

µClamp 0571P TVS diodes are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. They feature large cross-sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.The µClamp0571P series are in 2-pin SGP1610N2 package measuring 1.6 x 1.0 mm with a nominal height of 0.57mm. The leads are finished with lead free NiPdAu. They may be used to protect 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, and 36V systems. They feature high surge current capability and low clamping voltage making them ideal for use in harsh transient environments.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) 30kV (air), 30kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 20 - 80A (8/20µs)
  • Protects one data or power line
  • Low leakage current
  • High peak pulse current capability
  • Operating voltage options: 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, 36V
  • Qualified to AEC-Q100
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000