PDP SEO Portlet

UCLAMP0501T.TCT

ESD Suppressor TVS ±20KV 2-Pin SLP EP T/R

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: UCLAMP0501T.TCT
Secondary Manufacturer Part#: UCLAMP0501T.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The µClamp0501T of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD. It is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and other portable electronics. It features large cross-sectional area junctions for conducting high transient currents. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation.The µClamp0501T is in a 2-pin, RoHS/WEEE compliant, SLP1006P2T package. It measures 1.0 x 0.6 mm with a nominal height of only 0.4mm. The leads are spaced at a pitch of 0.65mm and are finished with lead-free NiPdAu. Each device will protect one line operating at 5 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge). The combination of small size and high ESD surge capability makes them ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.

  • Transient Protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV(Air),±8kV(Contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • Cable Discharge Event (CDE)
  • Ultra-small package (1.0 x 0.6 x 0.4mm)
  • Protects one data line
  • Low clamping voltage
  • Working voltage: 5V
  • Low leakage current
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000