SRDA70-4.TBT
ESD Protection Device, SOIC, 8 Pins, 70 V, 15 pF
- RoHS 10 Compliant
- Tariff Charges
Rail Clamps SRDA70-4 are surge rated diode arrays designed to protect high speed data interfaces. The SRDA70-4 has been specifically designed to protect sensitive components which are connected to data and transmission lines from over-voltages caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.The unique design of the SRDA70-4 integrates eight surge rated, low capacitance steering diodes in a low profile SO-8 package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The SRDA70-4 may be used as a stand alone device or in conjunction with TVS diodes for enhanced protection. The low capacitance array configuration allows the user to protect four high speed data or I/O lines. The low inductance construction minimizes voltage overshoot during high current surges.
- Transient protection for high speed data lines to
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 1kV, 24A (8/20µs)
- Array of surge rated diodes
- Protects four I/O lines
- Low capacitance for high-speed interfaces
- High surge capability
- Low forward voltage characteristics
- Solid-state silicon avalanche technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 V | ||
| 15 pF | ||
| SOIC | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 8 | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 70 V | ||
| 5 uA | ||
| 70 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |