PDP SEO Portlet

SM712.TCT

TVS Diode, Bidirectional, 12 V, 26 V, 3 Pins, SOT-23

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: SM712.TCT
Secondary Manufacturer Part#: SM712.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM712 transient voltage suppressor (TVS) diode is designed for asymmetrical (12V to -7V ) protection in multi-point data transmission standard RS-485 applications. The SM712 may be used to protect devices from transient voltages resulting from electro

  • 400 watts peak pulse power (tp = 8/20µs)
  • Transient protection for asymmetrical data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs)

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
±15@Air Gap|±8@Contact Disc kV
Matte Tin
260
13.3 V
Surface Mount
MSL 1 - Unlimited
2
-55 to 125 °C
700 W
3
2.9 x 1.3 x 0.95 mm
SOT-23
TVS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.72502
6000+
$0.72325
9000+
$0.71813
15000+
$0.71115
30000+
$0.70430
75000+
$0.69736
150000+
$0.67662