PDP SEO Portlet

SL05.TCT

ESD Protection Device, 11 V, SOT-23, 3 Pins, 5 V, 5 pF, SL

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: SL05.TCT
Secondary Manufacturer Part#: SL05.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SL05 is a low capacitance TVS Diode for high speed data interfaces. It is designed to protect sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. The device is designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device features a low capacitance, fast switching compensation diode in series with a standard TVS diode. This effectively reduces the overall capacitance of the device to less than 5pF making it an integrated, low capacitance solution for use on high-speed interfaces. It may be used to meet the immunity requirements of IEC 61000-4-2, level 4.

  • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 12A (8/20µs)
  • Two devices will protect one line
  • Low capacitance for high-speed data lines
  • Solid-state silicon avalanche technology
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6 V
5 pF
11 V
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
1
125 °C
-55 °C
5 V
300 W
SL Series
20 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000