PDP SEO Portlet

SDC15.TCT

TVS Diode, Bidirectional, 12.8 V, 21.2 V, SOT-23, 3 Pins

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: SDC15.TCT
Secondary Manufacturer Part#: SDC15.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDC15 is a TVS Diode Array for ESD protection of 12V data and power lines. The SDC15 transient voltage suppressor (TVS) is designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. TVS diodes are characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-cathode design allows the user to protect one data or power line operating at ±12 volts.

  • Protects one bidirectional line
  • Low clamping voltage
  • Low leakage current
  • High surge capability
  • Solid-state silicon-avalanche technology
  • UL94V-0 Moulding compound flammability rating

Technical Attributes

Find Similar Parts

Description Value
120 pF
Uni-Directional|Bi-Directional
±15@Air Gap|±8@Contact Disc kV
Matte Tin
260
21.2 V
12.8 V
14.3 V
Surface Mount
MSL 1 - Unlimited
1
-55 to 125 °C
300 W
3
2.9 x 1.3 x 0.95 mm
SOT-23
TVS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000